
ECS-SR1-3.58-B-TR | |
|---|---|
DigiKey Part Number | X927TR-ND - Tape & Reel (TR) X927CT-ND - Cut Tape (CT) X927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-3.58-B-TR |
Description | CERAMIC RES 3.5800MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-3.58-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22720 € | 568,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,40360 € | 10,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,37120 € | 37,12 € |
| 500 | 0,33648 € | 168,24 € |
| 1 000 | 0,32256 € | 322,56 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


