
ECS-SR1-6.00-B-TR | |
|---|---|
DigiKey Part Number | X930TR-ND - Tape & Reel (TR) X930CT-ND - Cut Tape (CT) X930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-6.00-B-TR |
Description | CERAMIC RES 6.0000MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-6.00-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30172 € | 754,30 € |
| 5 000 | 0,28925 € | 1446,25 € |
| 7 500 | 0,28220 € | 2116,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34720 € | 86,80 € |
| 500 | 0,33282 € | 166,41 € |
| 1 000 | 0,31905 € | 319,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 500 | 0,33282 € | 166,41 € |
| 1 000 | 0,31905 € | 319,05 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


