
DSK-3R3H703T414-HRL | |
|---|---|
DigiKey Part Number | 604-1148-2-ND - Tape & Reel (TR) 604-1148-1-ND - Cut Tape (CT) 604-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK-3R3H703T414-HRL |
Description | CAP 70MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 100Ohm 500 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DSK-3R3H703T414-HRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 70 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 100Ohm | |
Lifetime @ Temp. | 500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | -10°C ~ 70°C |


