Parametric Equivalent
Parametric Equivalent

C8029.38.01 | |
|---|---|
DigiKey Part Number | C8029B-38-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8029.38.01 |
Description | CABLE COAX PLEN RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Encore Wire | Jacket Color Black |
Packaging Spool | Usage RF Signal, Video |
Part Status Active | Features 18 AWG Unshielded Pair |
Cable Type Coaxial - Plenum | Conductor Material Copper, Bare |
Cable Group RG-6 | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Diameter 0.177" (4.50mm) |
Conductor Strand Solid | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 95% |
Jacket (Insulation) Diameter 0.270" (6.86mm) | VoP, Velocity of Propagation 85.0 |
Shield Type Foil, Braid | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8029.41.01 | Encore Wire | 0 | C8029-500-ND | 353,16000 € | Parametric Equivalent |
| C8029.41.01 | Encore Wire | 0 | C8029-100-ND | 81,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,28000 € | 299,28 € |
| 2 | 284,60500 € | 569,21 € |
| 3 | 276,30000 € | 828,90 € |
| 5 | 266,11800 € | 1330,59 € |
| 7 | 265,27143 € | 1856,90 € |
| Unit Price without VAT: | 299,28000 € |
|---|---|
| Unit Price with VAT: | 359,13600 € |


