
5109IND | |
|---|---|
DigiKey Part Number | N514-ND |
Manufacturer | |
Manufacturer Product Number | 5109IND |
Description | LANTERN INCAND 35LM LANTERN (1) |
Customer Reference | |
Detailed Description | Flashlight Lantern Style Incandescent 35 Lumens Lantern (Requires 1) 7.20" (182.9mm) |
Datasheet | Datasheet |
Category | Lamp Type Incandescent |
Manufacturer Energizer Battery Company | Lamp Output 35 Lumens |
Series | Features Floats, Impact Resistant, Shatterproof Lens, Weatherproof |
Packaging Bulk | Battery Cell Size Lantern (Requires 1) |
Part Status Obsolete | Length 7.20" (182.9mm) |
Type Lantern | Material - Body Polyethylene |

