
ODS-AGM20L | |
|---|---|
DigiKey Part Number | 842-ODS-AGM20L-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM20L |
Description | ODS-AGM20L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 18Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 6.89" L x 3.39" W x 6.10" H (175.0mm x 86.0mm x 155.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 261,86075 € | 20948,86 € |
| Unit Price without VAT: | 261,86075 € |
|---|---|
| Unit Price with VAT: | 314,23290 € |

