15 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3R015612525S

DigiKey Part Number
5907-EC3R015612525S-ND
Manufacturer
Manufacturer Product Number
EC3R015612525S
Description
CAP 15F 3.0V T/H
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EnyGy
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
15 F
Tolerance
-10%, +20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30000 €13,00 €
501,05560 €52,78 €
1000,98010 €98,01 €
5000,85252 €426,26 €
1 0000,81302 €813,02 €
2 5000,77129 €1928,23 €
5 0000,74612 €3730,60 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,30400 €