
B57871L0502F000 | |
---|---|
DigiKey Part Number | 495-B57871L0502F000-ND |
Manufacturer | |
Manufacturer Product Number | B57871L0502F000 |
Description | L871/5K/F 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
5 | 1,46200 € | 7,31 € |
10 | 1,39300 € | 13,93 € |
25 | 1,31120 € | 32,78 € |
50 | 1,25540 € | 62,77 € |
100 | 1,20440 € | 120,44 € |
500 | 1,10176 € | 550,88 € |
1 000 | 1,06356 € | 1063,56 € |
5 000 | 0,98664 € | 4933,20 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,98000 € |