
B82116B1224A010 | |
|---|---|
DigiKey Part Number | 495-B82116B1224A010-ND |
Manufacturer | |
Manufacturer Product Number | B82116B1224A010 |
Description | FIXED IND 1.8UH 21A 1.4 MOHM TH |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 21 A 1.4mOhm Radial, Horizontal Cylinder (Open) Choke Coils for PFC (Pin Terminal Type) |
Datasheet | Datasheet |
EDA/CAD Models | B82116B1224A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Choke Coils for PFC (Pin Terminal Type) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.701" Dia x 0.945" L (17.80mm x 24.00mm) | |
Height - Seated (Max) | - |

