
B82476B1105M100 | |
---|---|
DigiKey Part Number | 495-5828-2-ND - Tape & Reel (TR) 495-5828-1-ND - Cut Tape (CT) 495-5828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1105M100 |
Description | FIXED IND 1MH 330MA 2.15 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 330 mA 2.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1105M100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,64800 € | 6,48 € |
25 | 0,59920 € | 14,98 € |
50 | 0,56480 € | 28,24 € |
100 | 0,53240 € | 53,24 € |
250 | 0,49256 € | 123,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,42629 € | 319,72 € |
1 500 | 0,40199 € | 602,99 € |
2 250 | 0,38843 € | 873,97 € |
3 750 | 0,37202 € | 1395,08 € |
5 250 | 0,36574 € | 1920,13 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |