
S5U1C17M13T1100 | |
|---|---|
DigiKey Part Number | S5U1C17M13T1100-ND |
Manufacturer | |
Manufacturer Product Number | S5U1C17M13T1100 |
Description | S1C17M12/S1C17M13 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | S1C17M12, S1C17M13 S1C17 S1C17 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | S1C17 | |
Platform | - | |
Utilized IC / Part | S1C17M12, S1C17M13 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,24000 € | 141,24 € |
| Unit Price without VAT: | 141,24000 € |
|---|---|
| Unit Price with VAT: | 169,48800 € |

