WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
ESP-WROOM-S2

ESP-WROOM-S2

DigiKey Part Number
1965-ESP-WROOM-S2TR-ND - Tape & Reel (TR)
1965-ESP-WROOM-S2CT-ND - Cut Tape (CT)
1965-ESP-WROOM-S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP-WROOM-S2
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP-WROOM-S2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
64-QAM, BPSK, CCK, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, SDIO, SPI, PWM, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP8266EX
Memory Size
2MB Flash, 50kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
50mA ~ 56mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6502,75392 €1790,05 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:5,00400 €