CCD Image Sensor 256H x 1V 30µm x 120µm 32-CSP (8.08x1.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC903-CSP32-033

DigiKey Part Number
2199-EPC903-CSP32-033TR-ND - Tape & Reel (TR)
2199-EPC903-CSP32-033CT-ND - Cut Tape (CT)
2199-EPC903-CSP32-033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC903-CSP32-033
Description
CCDLINESENSOR256X1,PIXELPITCH30M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 256H x 1V 30µm x 120µm 32-CSP (8.08x1.32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CCD
Pixel Size
30µm x 120µm
Active Pixel Array
256H x 1V
Frames per Second
92000.0
Voltage - Supply
2.7V ~ 3.45V
Package / Case
32-XFBGA, CSPBGA
Supplier Device Package
32-CSP (8.08x1.32)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,56000 €24,56 €
522,01800 €110,09 €
1021,10700 €211,07 €
2520,04680 €501,17 €
5019,34100 €967,05 €
10018,70820 €1870,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,03523 €18035,23 €
Manufacturers Standard Package
Unit Price without VAT:24,56000 €
Unit Price with VAT:29,47200 €