



LCBS-4-14-19 | |
|---|---|
DigiKey Part Number | LCBS-4-14-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-14-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-14-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.606" (40.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13480 € | 13,48 € |
| 250 | 0,12632 € | 31,58 € |
| 500 | 0,12026 € | 60,13 € |
| 1 000 | 0,11450 € | 114,50 € |
| 3 000 | 0,10595 € | 317,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

