Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Supporting your Project: Printed Circuit Board Solutions

MCCG-2N

DigiKey Part Number
MCCG-2N-ND
Manufacturer
Manufacturer Product Number
MCCG-2N
Description
GROMMET EDGE SLOT SS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
MCCG-2N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.044" ~ 0.056" (1.12mm ~ 1.42mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Cushion
Material
Stainless Steel (SS)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1704,19000 €704,19 €
Manufacturers Standard Package
Unit Price without VAT:704,19000 €
Unit Price with VAT:845,02800 €