12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD120-12SX-F-W6

DigiKey Part Number
2387-DTD120-12SX-F-W6-ND
Manufacturer
Manufacturer Product Number
DTD120-12SX-F-W6
Description
AC/DC DESKTOP ADAPTER 12V 100W
Customer Reference
Detailed Description
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETA-USA
Series
-
Packaging
Retail Package
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
8.33A
Power (Watts)
100 W
No Load Power Consumption
300mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Features
-
Size / Dimension
6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approval Agency
CE, CSA, TUV, UL
Standard Number
62368-1
Weight
1.323 lb (600.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate 119,62 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.