SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6GC08EWUG-10IH

DigiKey Part Number
2174-EM6GC08EWUG-10IHTR-ND - Tape & Reel (TR)
2174-EM6GC08EWUG-10IHCT-ND - Cut Tape (CT)
2174-EM6GC08EWUG-10IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6GC08EWUG-10IH
Description
IC DRAM 1GBIT PAR 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
103,00300 €30,03 €
252,91560 €72,89 €
502,84900 €142,45 €
1002,78200 €278,20 €
2502,69392 €673,48 €
5002,62784 €1313,92 €
1 0002,56243 €2562,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,47741 €6193,52 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,86400 €