
BC846B | |
|---|---|
DigiKey Part Number | 5272-BC846BTR-ND - Tape & Reel (TR) 5272-BC846BCT-ND - Cut Tape (CT) 5272-BC846BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02436 € | 12,18 € |
| 1 000 | 0,02126 € | 21,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01728 € | 51,84 € |
| 6 000 | 0,01527 € | 91,62 € |
| 9 000 | 0,01424 € | 128,16 € |
| 15 000 | 0,01308 € | 196,20 € |
| 21 000 | 0,01239 € | 260,19 € |
| 30 000 | 0,01173 € | 351,90 € |
| 75 000 | 0,01026 € | 769,50 € |
| 150 000 | 0,00935 € | 1402,50 € |
| 300 000 | 0,00858 € | 2574,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |





