RF Gateway 802.11 ac, Bluetooth v5.0, LTE USB 1Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Gateway 802.11 ac, Bluetooth v5.0, LTE USB 1Gbps
Laird Connectivity Corner: #13 Introducing the IG60-BL654 and IoT Starter kits
Episode 16: Introducing the IG60 with LTE

455-00114

DigiKey Part Number
776-455-00114-ND
Manufacturer
Manufacturer Product Number
455-00114
Description
IG60-BL654-LTE & BT510 STARTER K
Customer Reference
Detailed Description
RF Gateway 802.11 ac, Bluetooth v5.0, LTE USB 1Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11 ac, Bluetooth v5.0, LTE
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
-
Voltage - Supply
9V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.