
FMVC014 | |
|---|---|
DigiKey Part Number | 5328-FMVC014-ND |
Manufacturer | |
Manufacturer Product Number | FMVC014 |
Description | VOLT CONTROL OSC 5.4GHZ-5.9GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.65GHz Center Frequency 0 V ~ 10 V Voltage Controlled Oscillator 8.5 -1.5, +1 dBm -25 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 25mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 200 |
Packaging Bag | Power (dBm) 8.5 -1.5, +1 |
Part Status Active | Phase Noise Typ (dBc/Hz) -84 |
Frequency Range 5.4 ~ 5.9GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5.65GHz | Package / Case 8-SMD Module |
Voltage - Supply 11V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 10 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -25 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,62000 € | 66,62 € |
| Unit Price without VAT: | 66,62000 € |
|---|---|
| Unit Price with VAT: | 79,94400 € |

