
SFI0208 | |
|---|---|
DigiKey Part Number | 5328-SFI0208-ND |
Manufacturer | |
Manufacturer Product Number | SFI0208 |
Description | ISOLATOR SMA JACK 2GHZ-8GHZ 10 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 8 GHz SMA-FEMALE Isolator 10 W 15dB (Min) 1.35 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 1.5dB (Max) |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 2 GHz ~ 8 GHz | Supplier Device Package Module |
Isolation 15dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1351,22000 € | 1351,22 € |
| Unit Price without VAT: | 1351,22000 € |
|---|---|
| Unit Price with VAT: | 1621,46400 € |

