
DSM-16-270-CC-HD-A-B | |
|---|---|
DigiKey Part Number | 2171-DSM-16-270-CC-HD-A-B-ND |
Manufacturer | |
Manufacturer Product Number | DSM-16-270-CC-HD-A-B |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 270° |
Datasheet | Datasheet |
Category | Stroke Length 270° |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 44 ~ 145 PSI (3 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Shaft Detail Round Keyed |
Construction Vane Cylinder | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1221,26000 € | 1221,26 € |
| Unit Price without VAT: | 1221,26000 € |
|---|---|
| Unit Price with VAT: | 1465,51200 € |

