
ELGC-BS-KF-45-600-10P | |
|---|---|
DigiKey Part Number | 2171-ELGC-BS-KF-45-600-10P-ND |
Manufacturer | |
Manufacturer Product Number | ELGC-BS-KF-45-600-10P |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 23.622" (600.00mm) Ball Screw |
Datasheet | Datasheet |
Category | Speed 23.62 in/s (600.0 mm/s) |
Manufacturer Festo Corporation | Duty Cycle 100% |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±15µm |
Part Status Active | Acceleration 15.00 m/s² |
Type Linear Actuator | Termination Style Connector |
Motor Type Stepper | Operating Temperature 0°C ~ 50°C |
Stroke Length 23.622" (600.00mm) | Ingress Protection IP40 |
Load Force (Dynamic) 22.48lbf (100.0N) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,86000 € | 919,86 € |
| Unit Price without VAT: | 919,86000 € |
|---|---|
| Unit Price with VAT: | 1103,83200 € |

