
OVEM-10-H-B-QO-OE-N-2P | |
|---|---|
DigiKey Part Number | 2171-OVEM-10-H-B-QO-OE-N-2P-ND |
Manufacturer | |
Manufacturer Product Number | OVEM-10-H-B-QO-OE-N-2P |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | For Use With/Related Products Control Valve |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Features Supply Voltage 20.4 ~ 27.6VDC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Vacuum Generator | Operating Temperature 0°C ~ 50°C |
Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) | Approval Agency CE, cULus, KC, RCM, UKCA |
Fluid Type Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1042,45000 € | 1042,45 € |
| Unit Price without VAT: | 1042,45000 € |
|---|---|
| Unit Price with VAT: | 1250,94000 € |

