
RTU-PK-6/6 | |
|---|---|
DigiKey Part Number | 2171-RTU-PK-6/6-ND |
Manufacturer | |
Manufacturer Product Number | RTU-PK-6/6 |
Description | BARBED TUBING CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Barbed to Threaded |
Manufacturer Festo Corporation | For Use With/Related Products 8mm OD Tubing |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Material Brass |
Part Status Active | Color Silver |
Type Straight Fitting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,16800 € | 31,68 € |
| Unit Price without VAT: | 3,16800 € |
|---|---|
| Unit Price with VAT: | 3,80160 € |

