
VN-14-H-T4-PI4-VI5-RI5 | |
|---|---|
DigiKey Part Number | 2171-VN-14-H-T4-PI4-VI5-RI5-ND |
Manufacturer | |
Manufacturer Product Number | VN-14-H-T4-PI4-VI5-RI5 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Vacuum Generator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 € | 54,05 € |
| Unit Price without VAT: | 54,05000 € |
|---|---|
| Unit Price with VAT: | 64,86000 € |

