
SK 410 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK4101000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 410 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 60W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 5.906" (150.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 60W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.54°C/W | |
Thermal Resistance @ Natural | 1.75°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 € | 73,11 € |
| Unit Price without VAT: | 73,11000 € |
|---|---|
| Unit Price with VAT: | 87,73200 € |

