
MSP-300-24 | |
|---|---|
DigiKey Part Number | 1866-3495-ND |
Manufacturer | |
Manufacturer Product Number | MSP-300-24 |
Description | AC/DC CONVERTER 24V 336W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 14 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,07000 € | 102,07 € |
| 5 | 97,22800 € | 486,14 € |
| 10 | 92,89500 € | 928,95 € |
| 25 | 90,25960 € | 2256,49 € |
| Unit Price without VAT: | 102,07000 € |
|---|---|
| Unit Price with VAT: | 122,48400 € |



