
RSP-320-3.3 | |
---|---|
DigiKey Part Number | 1866-4267-ND |
Manufacturer | |
Manufacturer Product Number | RSP-320-3.3 |
Description | AC/DC CONVERTER 3.3V 198W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-320-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 60 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,63000 € | 45,63 € |
5 | 43,49000 € | 217,45 € |
10 | 41,51800 € | 415,18 € |
25 | 40,31680 € | 1007,92 € |
Unit Price without VAT: | 45,63000 € |
---|---|
Unit Price with VAT: | 54,75600 € |