
DCJ065-05-A-K1-A | |
|---|---|
DigiKey Part Number | 2073-DCJ065-05-A-K1-ATR-ND - Tape & Reel (TR) 2073-DCJ065-05-A-K1-ACT-ND - Cut Tape (CT) 2073-DCJ065-05-A-K1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCJ065-05-A-K1-A |
Description | DC POWER JACK, SMT, HORIZONTAL, |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ065-05-A-K1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Stainless Steel | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40868 € | 102,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,35848 € | 573,57 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |




