
GFE160032B-BNFBB01 | |
|---|---|
DigiKey Part Number | 4699-GFE160032B-BNFBB01-ND |
Manufacturer | |
Manufacturer Product Number | GFE160032B-BNFBB01 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 48.00mm W x 13.00mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | NT7066U-F00 | |
Background Color | Yellow/Green | |
Dot Size | 0.41mm W x 0.50mm H | |
Dot Pitch | 0.45mm W x 0.55mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,11000 € | 49,11 € |
| 5 | 37,20000 € | 186,00 € |
| 100 | 32,73550 € | 3273,55 € |
| 500 | 29,75954 € | 14879,77 € |
| 1 000 | 26,78359 € | 26783,59 € |
| Unit Price without VAT: | 49,11000 € |
|---|---|
| Unit Price with VAT: | 58,93200 € |

