Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67A-DF-3C-P

DigiKey Part Number
GH7701-ND
Manufacturer
Manufacturer Product Number
67A-DF-3C-P
Description
SWITCH JOYSTICK FINGER TIP HALL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Finger Tip
Switch Function
360° Directional
Functions, Extra
-
Output
Digital (Hall Effect Over I2C Interface)
Voltage - Supply
3.3VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.58mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
300gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,44000 €103,44 €
587,82000 €439,10 €
1081,63000 €816,30 €
2573,88880 €1847,22 €
5068,34480 €3417,24 €
10063,05160 €6305,16 €
Manufacturers Standard Package
Unit Price without VAT:103,44000 €
Unit Price with VAT:124,12800 €