
GS840Z18CGT-250I | |
|---|---|
DigiKey Part Number | 2364-GS840Z18CGT-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS840Z18CGT-250I |
Description | IC SRAM 4MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 4Mbit Parallel 250 MHz 100-TQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,39500 € | 93,95 € |
| 25 | 9,10640 € | 227,66 € |
| 72 | 8,77403 € | 631,73 € |
| 144 | 8,55833 € | 1232,40 € |
| 288 | 8,34493 € | 2403,34 € |
| 504 | 8,17480 € | 4120,10 € |
| 1 008 | 7,96741 € | 8031,15 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,13200 € |

