
GS864036GT-300I | |
|---|---|
DigiKey Part Number | 2364-GS864036GT-300I-ND |
Manufacturer | |
Manufacturer Product Number | GS864036GT-300I |
Description | IC SRAM 72MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, Standard Memory IC 72Mbit Parallel 300 MHz 100-TQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, Standard | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 162,07889 € | 2917,42 € |
| Unit Price without VAT: | 162,07889 € |
|---|---|
| Unit Price with VAT: | 194,49467 € |

