
GS864236GB-300I | |
|---|---|
DigiKey Part Number | 2364-GS864236GB-300I-ND |
Manufacturer | |
Manufacturer Product Number | GS864236GB-300I |
Description | IC SRAM 72MBIT PARALLEL 119FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, Standard Memory IC 72Mbit Parallel 300 MHz 119-FPBGA (22x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, Standard | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,73000 € | 182,73 € |
| 14 | 166,18500 € | 2326,59 € |
| 28 | 161,97607 € | 4535,33 € |
| Unit Price without VAT: | 182,73000 € |
|---|---|
| Unit Price with VAT: | 219,27600 € |

