
HW363012SSHK | |
|---|---|
DigiKey Part Number | 164-HW363012SSHK-ND |
Manufacturer | |
Manufacturer Product Number | HW363012SSHK |
Description | BOX S STL NATURAL 30"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 12.000" W (762.00mm x 304.80mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 12.000" W (762.00mm x 304.80mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 360in² (2323cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1852,11000 € | 1852,11 € |
| Unit Price without VAT: | 1852,11000 € |
|---|---|
| Unit Price with VAT: | 2222,53200 € |

