
R191-070-000 | |
|---|---|
DigiKey Part Number | R191-070-000-ND |
Manufacturer | |
Manufacturer Product Number | R191-070-000 |
Description | BOX ALUM GRAY 3.94"L X 2.76"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 3.937" L x 2.756" W (100.00mm x 70.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.756" W (100.00mm x 70.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,89000 € | 74,89 € |
| Unit Price without VAT: | 74,89000 € |
|---|---|
| Unit Price with VAT: | 89,86800 € |

