
R191-150-000 | |
|---|---|
DigiKey Part Number | R191-150-000-ND |
Manufacturer | |
Manufacturer Product Number | R191-150-000 |
Description | BOX ALUM GRAY 7.09"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 7.087" L x 5.906" W (180.01mm x 150.01mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 5.906" W (180.01mm x 150.01mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 41.8in² (270cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,40000 € | 161,40 € |
| 5 | 137,96200 € | 689,81 € |
| 10 | 137,59700 € | 1375,97 € |
| Unit Price without VAT: | 161,40000 € |
|---|---|
| Unit Price with VAT: | 193,68000 € |

