
R191-170-000 | |
|---|---|
DigiKey Part Number | R191-170-000-ND |
Manufacturer | |
Manufacturer Product Number | R191-170-000 |
Description | BOX ALUM GRAY 7.87"L X 6.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 7.874" L x 6.693" W (200.00mm x 170.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 6.693" W (200.00mm x 170.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 52.7in² (340cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,29000 € | 176,29 € |
| 5 | 151,93800 € | 759,69 € |
| Unit Price without VAT: | 176,29000 € |
|---|---|
| Unit Price with VAT: | 211,54800 € |

