
R191-202-100 | |
|---|---|
DigiKey Part Number | R191-202-100-ND |
Manufacturer | |
Manufacturer Product Number | R191-202-100 |
Description | BOX ALUM GRAY 13.033"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 13.033" L x 7.874" W (331.05mm x 200.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.033" L x 7.874" W (331.05mm x 200.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 103in² (665cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.218" (5.54mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,59000 € | 352,59 € |
| 5 | 330,97600 € | 1654,88 € |
| Unit Price without VAT: | 352,59000 € |
|---|---|
| Unit Price with VAT: | 423,10800 € |

