8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000531

DigiKey Part Number
09456000531-ND
Manufacturer
Manufacturer Product Number
09456000531
Description
CABLE - CAT6A, 4X2XAWG26/7, OUTD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
65.62' (20.00m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,02000 €121,02 €
10102,87200 €1028,72 €
2596,43800 €2410,95 €
5091,84160 €4592,08 €
Manufacturers Standard Package
Unit Price without VAT:121,02000 €
Unit Price with VAT:145,22400 €