
G125-32496M2-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-04-16-00 |
Description | PLUG PNL MNT 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-04-16-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 11,30400 € | 113,04 € |
| 30 | 10,46033 € | 313,81 € |
| 50 | 10,08980 € | 504,49 € |
| 100 | 9,60850 € | 960,85 € |
| 250 | 9,00732 € | 2251,83 € |
| 500 | 8,57790 € | 4288,95 € |
| 1 000 | 8,16901 € | 8169,01 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,96000 € |



