
G125-32496M2-06-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-06-08-00 |
Description | PLUG PNL MNT 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-06-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51000 € | 115,10 € |
| 30 | 10,65167 € | 319,55 € |
| 50 | 10,27440 € | 513,72 € |
| 100 | 9,78410 € | 978,41 € |
| 250 | 9,17208 € | 2293,02 € |
| 500 | 8,73472 € | 4367,36 € |
| 1 000 | 8,31842 € | 8318,42 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,26000 € |



