MFR Recommended
MFR Recommended

M80-4000000F9-09-322-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F9-09-322-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F9-09-322-00-000 |
Description | 9 POS. FEMALE SIL VERTICAL THROU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F9-09-322-00-000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Bulk | Contact Length - Post 0.197" (5.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Power | Contact Finish - Post Gold |
Style Board to Board | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 800VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4000000F3-08-321-00-000 | Harwin Inc. | 0 | 952-M80-4000000F3-08-321-00-000-ND | 27,12842 € | MFR Recommended |
| M80-4000000F8-10-321-00-000 | Harwin Inc. | 0 | 952-M80-4000000F8-10-321-00-000-ND | 32,53533 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,85680 € | 1792,84 € |
| Unit Price without VAT: | 35,85680 € |
|---|---|
| Unit Price with VAT: | 43,02816 € |





