



DF51-14DEP-2C | |
|---|---|
DigiKey Part Number | H125878-ND |
Manufacturer | |
Manufacturer Product Number | DF51-14DEP-2C |
Description | CONN PLUG HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-14DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,82760 € | 41,38 € |
| 100 | 0,78800 € | 78,80 € |
| 300 | 0,72913 € | 218,74 € |
| 500 | 0,70330 € | 351,65 € |
| 1 000 | 0,66972 € | 669,72 € |
| 2 500 | 0,62780 € | 1569,50 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

