
FX8-100S-SV(23) | |
|---|---|
DigiKey Part Number | 26-FX8-100S-SV(23)TR-ND - Tape & Reel (TR) 26-FX8-100S-SV(23)CT-ND - Cut Tape (CT) 26-FX8-100S-SV(23)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100S-SV(23) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100S-SV(23) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-100S-SV(22) | Hirose Electric Co Ltd | 1 957 | 26-FX8-100S-SV(22)CT-ND | 4,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,55243 € | 2552,43 € |
| 2 000 | 2,43072 € | 4861,44 € |
| 3 000 | 2,36226 € | 7086,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,06200 € | 76,55 € |
| 50 | 2,87940 € | 143,97 € |
| 100 | 2,70770 € | 270,77 € |
| 250 | 2,49648 € | 624,12 € |
| 500 | 2,34776 € | 1173,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 4,09200 € | 40,92 € |
| 25 | 3,87560 € | 96,89 € |
| 50 | 3,78540 € | 189,27 € |
| 100 | 3,60530 € | 360,53 € |
| 250 | 3,15464 € | 788,66 € |
| 500 | 3,06448 € | 1532,24 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,89600 € |




