SR38-4P-3P(71) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 32
Unit Price: 14,80000 €
Datasheet
3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR38-4P-3P(71)

DigiKey Part Number
HR1834-ND
Manufacturer
Manufacturer Product Number
SR38-4P-3P(71)
Description
CONN PLUG MALE 3P SILV SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Tin
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
0.5A
Shell Size - Insert
4
Voltage Rating
30VAC, 42VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-15°C ~ 60°C
Termination
Solder Cup
Backshell Material, Plating
Polypropylene (PP)
Fastening Type
Snap-In
Contact Material
Phosphor Bronze
Orientation
Keyed
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR38-4P-3P(31)Hirose Electric Co Ltd32SR38-4P-3P(31)-ND14,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes