
N170216G010 | |
|---|---|
DigiKey Part Number | 1441-1530-ND |
Manufacturer | |
Manufacturer Product Number | N170216G010 |
Description | AC NARROW 2000 BTU 115V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 1800 BTU 12.00" L x 8.40" W x 17.64" H (304.8mm x 213.4mm x 448.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 115VAC | |
Specifications | A/C Unit, 1800 BTU | |
Size / Dimension | 12.00" L x 8.40" W x 17.64" H (304.8mm x 213.4mm x 448.1mm) | |
Weight | 50 lbs (22.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3189,06000 € | 3189,06 € |
| Unit Price without VAT: | 3189,06000 € |
|---|---|
| Unit Price with VAT: | 3826,87200 € |

