Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0 mV ~ 40 mV 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

136PC15G2

DigiKey Part Number
480-3993-ND
Manufacturer
Manufacturer Product Number
136PC15G2
Description
SENSOR 15PSIG 0.19" .04V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0 mV ~ 40 mV 4-SIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV
Accuracy
±0.5%
Voltage - Supply
16V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.