
3500-0023-0020 | |
|---|---|
DigiKey Part Number | 480-3500-0023-0020-ND |
Manufacturer | |
Manufacturer Product Number | 3500-0023-0020 |
Description | PRECISION THERMOSTAT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 2A (115V), 5A (28V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - DC 5A (28V) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST | Package / Case Cylinder with Mounting Flange |
Reset Temperature Automatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 410,89900 € | 4108,99 € |
| Unit Price without VAT: | 410,89900 € |
|---|---|
| Unit Price with VAT: | 493,07880 € |

